Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.090 |
| 6+ | €21.810 |
| 12+ | €21.410 |
Price for:Each
Minimum: 1
Multiple: 1
€23.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4845 13
Order Code1725365
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Zirconia ceramic tips - safe trimming of highly sensitive electrical components, highly acid resistant (other than Hydrofluoric), solder repellent & electrically non-conductive. Heat resistant up to 1000°C for safe use. Non-magnetic to prevent electro-magnetic damage.
- Zirconia ceramic tips - safe trimming of highly sensitive electrical components
- No electromagnetic induction
- No eddy current loss in HF (high frequency)
- 100 % electric insulation
- 100 % non-magnetic
- 100 % non-static
- Unequalled resistance to wear – 10 x better than metal / 100 x better than plastic
- Total heat resistance of blades up to 1000°C
- Extremely low thermal conductivity
- 100 % rustproof
- Highly resistant to all strong acids ( other than Hydrofluoric)
- Anti-stick surface to prevent solder, soft or Silverm to adhere to surfaces
- Contamination free blades make them suitable for clean-rooms
- Blade width: 1,3 mm
- Blade thickness: 0,4 mm
- Visible blade length: 15 mm
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02