Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €7.210 | 
Price for:Each
Minimum: 1
Multiple: 1
€7.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
 - Premium quality alloy steel blade for exceptional strength & durability
 - Precision machined tip for an exact screw fit & damage free screwdriving
 - Black anti-peel tips eliminates the risk of damage from flaking chrome
 - Fully ESD compliant for safe use on sensitive electronic components
 - Size: 3,0 mm
 - Visible blade length: 150 mm
 - Overall length: 247 mm
 
Technical Specifications
Tip Size
3mm
Overall Length
247mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01