Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.760 | 
| 6+ | €8.090 | 
| 12+ | €7.930 | 
Price for:Each
Minimum: 1
Multiple: 1
€8.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Tip type marking for easy identification
 - Ergonomically shaped, dual component handle for increased comfort, control & safety
 - Long fine neck for precise fingertip control
 - Ridges along the head give extra grip in that last ¼ turn
 - Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
 - Premium quality Chrome Vanadium steel blade for exceptional strength & durability
 - Precision machined tip for an exact screw fit & damage free screwdriving
 - VDE approved - individually tested to 10,000V for safe live working up to 1,000V
 - According to EN 60900 / VDE0682/201, DIN ISO 8764
 - Size: PZ 1
 - Visible blade length: 80 mm
 - Overall length: 187 mm
 
Technical Specifications
Pozidriv Size
PZ1
Blade Length
80mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
187mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059