Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT49243-1
Order Code2725191
Product RangeCK Tools - Dextro VDE Slim
Also Known AsGTIN UPC EAN: 5013969032093
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.080 |
Price for:Each
Minimum: 1
Multiple: 1
€14.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49243-1
Order Code2725191
Product RangeCK Tools - Dextro VDE Slim
Also Known AsGTIN UPC EAN: 5013969032093
Technical Datasheet
Pozidriv SizePZ1
Overall Length195mm
Blade Length100mm
Product RangeCK Tools - Dextro VDE Slim
SVHCNo SVHC (21-Jan-2025)
Product Overview
A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation.
- A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10,000V for safe working up to 1,000V
- 100% German manufactured - quality and performance assured
- Dual component, ergonomic handle - specifically designed for use by electricians
- Premium quality Chrome Vanadium steel blades
- Optimised grip for fingertip control and final torque down power
- Non-roll handle design
- Permanant tip type marking on the end of the handle
- Precision machined tips for the ultimate screw fit and high torque output
- Size: PZ1
- Visible blade length: 100mm
- Overall length: 195mm
Technical Specifications
Pozidriv Size
PZ1
Blade Length
100mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
195mm
Product Range
CK Tools - Dextro VDE Slim
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046