Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT49245-1
Order Code4528605
Product RangeDextro Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.470 |
6+ | €14.580 |
12+ | €14.040 |
Price for:Each
Minimum: 1
Multiple: 1
€15.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT49245-1
Order Code4528605
Product RangeDextro Series
Technical Datasheet
Pozidriv SizeMOD1
Overall Length195mm
Blade Length100mm
Product RangeDextro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
T49245-1 is a DextroVDE slim screwdriver MOD 1.
- MOD1 Icon screwdriver tip module, 5.0mm icon diameter
- 100mm icon screw driver blade length
- 95mm icon screw driver handle length
- Slim shafted screwdrivers for easy access to recessed screws
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10,000V for safe working up to 1,000V
- 100% German manufactured - quality and performance assured
- Dual component, ergonomic handle - specifically designed for use by electricians
- Premium quality chrome vanadium steel blades - for exceptional strength & durability
Technical Specifications
Pozidriv Size
MOD1
Blade Length
100mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
195mm
Product Range
Dextro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045