Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5082
Order Code7230837
Also Known AsGTIN UPC EAN: 5013969974669
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.240 |
6+ | €76.810 |
12+ | €75.270 |
Price for:Each
Minimum: 1
Multiple: 1
€81.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5082
Order Code7230837
Also Known AsGTIN UPC EAN: 5013969974669
Technical Datasheet
Lifter TypeSuction Lifter
Length325mm
External Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Lever action, double suction cup designed to lift up to 60Kg. Heavy duty construction for strength & durability.
- Lever action, double suction cup designed to lift objects with even surfaces
- Heavy duty construction
- Maximal capacity: 60 Kg
- Cup diameter: 120 mm
Technical Specifications
Lifter Type
Suction Lifter
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Length
325mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68