Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT5530
Order Code2911373
Product RangeSpira-FLEX
Also Known AsGTIN UPC EAN: 5013969244717
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.490 |
6+ | €76.100 |
12+ | €74.580 |
Price for:Each
Minimum: 1
Multiple: 1
€80.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5530
Order Code2911373
Product RangeSpira-FLEX
Also Known AsGTIN UPC EAN: 5013969244717
Technical Datasheet
Extended Length30m
Pulling Strength Max-
Product RangeSpira-FLEX
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for longer, smoother, quicker cable installations, the innovative new C.K Spira-Flex draw tape is a major advancement in draw tape technology. Made from an advanced polyethylene terephthalate (PET) material with a helical profile, Spira-Flex significantly reduces frictional resistance and minimises snagging. The super flexible 4mm Ø Spira-Flex draw tape is a significant improvement on standard nylon and steel draw tapes. The innovative helical profile and advanced PET material significantly reduces friction, kinking and coiling allowing for longer smoother runs.
- Innovative spiral design significantly reduces frictional resistance allowing for longer cable runs
- Manufactured from an advanced polyethylene terephthalate (PET) material - super flexible and immensely tough
- Considerably less kinking and coiling compared to nylon and steel tapes
- Compatible with C.K MightyRods accessories
- Supplied within a protective impact resistant rewindable cassette
Technical Specifications
Extended Length
30m
Product Range
Spira-FLEX
Pulling Strength Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.261