Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €130.770 |
| 6+ | €128.400 |
| 12+ | €126.100 |
Product Information
Product Overview
T5600 is a powerful MightyScope inspection camera. The MightyScope features an onboard Wi-Fi hotspot that streams high-resolution video with a wireless range of up to 15 meters (50 feet). It offers real-time HD viewing and allows user to save photos and videos directly to user smart device's gallery. The bright white LEDs can be adjusted via the app, enabling you to see in complete darkness when the camera is pushed into dark or confined spaces. This functionality helps users investigate and diagnose problems more effectively. In the MightyScope app settings, user can choose between normal view and always-up view for the image display.
- Size is 94mm x 24mm
- Mode runtime - Light off: up to 110 minutes, dimmed: up to 90 minutes, Full Beam: up to 70 minutes
- Digital zoom will give user a close up view from user MightyScope camera
- When the back cap is screwed on, the MightyScope is IP67 rated
- Quick charge USB-C, from 0% - 100% battery charge in 100 minutes
Notes
App only available on UK & ROI appstores.
Technical Specifications
-
720 Pixels
-
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate