Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT6218 06
Order Code2094406
Product RangeCK - Glue Sticks
Also Known AsGTIN UPC EAN: 5013969031416
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.140 |
6+ | €3.010 |
12+ | €2.900 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6218 06
Order Code2094406
Product RangeCK - Glue Sticks
Also Known AsGTIN UPC EAN: 5013969031416
Technical Datasheet
Adhesive ColourWhite
Adhesive Type-
Pack Quantity6
Length100mm
Diameter11mm
Dispensing MethodStick
Volume-
Weight-
Product RangeCK - Glue Sticks
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T6218 06 is a 100mm all purpose Glue Stick has 12°C melt temperature and also 193°C maximum heater element temperature.
- 6 Glue Sticks à 10 g
- Diameter: 11 mm
- Length: 100 mm
- Colour: transparent
Applications
Industrial
Technical Specifications
Adhesive Colour
White
Pack Quantity
6
Diameter
11mm
Volume
-
Product Range
CK - Glue Sticks
Adhesive Type
-
Length
100mm
Dispensing Method
Stick
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078