Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9420
Order Code2911365
Also Known AsGTIN UPC EAN: 5013969244649
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.210 |
6+ | €10.350 |
12+ | €9.960 |
Price for:Each
Minimum: 1
Multiple: 1
€11.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9420
Order Code2911365
Also Known AsGTIN UPC EAN: 5013969244649
Technical Datasheet
Torch TypePocket Light
Light SourceLED
Lumen Output120lm
Beam Effective Distance-
Power SourceAAA Batteries x 3
Torch Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Super bright COB-LED
- Wide flood beam
- End torch light
- Magnetic pocket clip
- 4 Lighting modes: High, dimmed, flash, torch
- Water & dirt resistant, tested to IP54
- Battery life: up to 6 hours
- Requires 3x AAA batteries (Not supplied)
- Dimensions: 162 x 26mm
Technical Specifications
Torch Type
Pocket Light
Lumen Output
120lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
-
Torch Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06