Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9427USB
Order Code4261285
Also Known AsGTIN UPC EAN: 5013969249491
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.690 |
6+ | €48.870 |
12+ | €47.890 |
Price for:Each
Minimum: 1
Multiple: 1
€51.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9427USB
Order Code4261285
Also Known AsGTIN UPC EAN: 5013969249491
Technical Datasheet
Length199mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage3.7V
Power Rating-
Product Range-
Plug TypeUSB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CK inspection light is a high-powered tool featuring a dual-function LED for versatile illumination. Its IK07 moulded design provides exceptional durability, ensuring longevity even in demanding environments. Equipped with a tactile on/off mode switch, it offers easy operation.
- High powered Inspection light with dual function LED
- IK07 moulded design for exceptional durability
- Tactile on/off mode switch
- CKlearView LED for accurate colour rendering
- 400lm Main light with eco mode (250lm)
- 100lm Torch light
- Flexible 180° folding design with magnetic base
- Retractable 360° rotating hook
- IP54 rated against dust and water ingress
- 3.7V 2600mAh Li-ion battery for up to 5.0 hours runtime
- Battery level indicator
- USB-C rechargeable in 3.5 hours (cable included)
- USB-C charging via supplied cable (AtoC)
Technical Specifications
Length
199mm
Light Source
LED
Supply Voltage
3.7V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254