Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9735USB
Order Code3582250
Also Known AsGTIN UPC EAN: 5013969246599
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €27.940 |
Price for:Each
Minimum: 1
Multiple: 1
€27.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT9735USB
Order Code3582250
Also Known AsGTIN UPC EAN: 5013969246599
Technical Datasheet
Torch TypeSite Light
Light SourceCOB LED
Lumen Output700lm
Beam Effective Distance-
Power SourceUSB
Torch Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CK Rechargeable LED site light is high power COB LED has 2 lighting modes and 3 hours approximate charge time. The 360 degree adjustable head directs the light where you need it.
- High Power COB LED - 700 Lumens / 6500K
- 2 Lighting modes: High, Dimmed
- Battery life: High: 2.5hrs, Dimmed: 4hrs
- 3 hours approximate charge time
- 360° adjustable head directs the light where you need it
- Impact resistant, tested to IK05
- Water & dirt resistant, tested to IP65
- Including rechargeable 3.7V 2200mAh Li-Ion battery.
- USB-C compatible (CtoC) charging
Technical Specifications
Torch Type
Site Light
Lumen Output
700lm
Power Source
USB
Product Range
-
Light Source
COB LED
Beam Effective Distance
-
Torch Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.287
UN Hazard Code:3481