Print Page
383 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
5+ | €4.080 |
10+ | €3.840 |
20+ | €3.380 |
50+ | €3.150 |
Price for:Each
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLARE
Manufacturer Part NoLCA710
Order Code1653758
Product RangeOptoMOS
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max60V
Load Current1A
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Forward Current If10mA
Relay TerminalsPC Pin
On State Resistance Max0.5ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeOptoMOS
Product Overview
The LCA710 is a Solid State Relay with SPST-NO contact and solder terminals. This OptoMOS® 1-form-A relay features the highest peak load current capability and high reliability. Compatible with FCC and VDE.
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Machine insertable, wave solderable
- 800mW Power dissipation
- 2.5ms Turn-on and 0.25 turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Metering, Medical, Security, Aerospace, Defence, Military, Automation & Process Control
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
Contact Configuration
SPST-NO
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Forward Current If
10mA
On State Resistance Max
0.5ohm
I/O Capacitance Typ
3pF
Product Range
OptoMOS
Technical Docs (2)
Alternatives for LCA710
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000785
Product traceability