Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No6505510
Order Code1560746
Technical Datasheet
Supply Voltage VAC230V
Speed Range Min500rpm
Speed Range Max2500rpm
No. of Speeds5
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
230V
Speed Range Max
2500rpm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Speed Range Min
500rpm
No. of Speeds
5
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84592900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19