Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCHT204
Order Code3376982
Product RangeClarke International - Reversible Torque Wrenches
Also Known AsGTIN UPC EAN: 5016086122159
Technical Datasheet
6 In Stock
2 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €44.500 | 
Price for:Each
Minimum: 1
Multiple: 1
€44.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCHT204
Order Code3376982
Product RangeClarke International - Reversible Torque Wrenches
Also Known AsGTIN UPC EAN: 5016086122159
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb10ft-lb to 80ft-lb
Torque Range N-m13.5N-m to 108.5N-m
Drive Size - Metric-
Drive Size - Imperial3/8"
Overall Length280mm
Product RangeClarke International - Reversible Torque Wrenches
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Torque wrench with adjustable manual micrometer
 - Reversible ratchet head
 - Scales are engraved on the barrel of the wrench
 - Micrometer type sleeve allows accurate pre-set torque values
 - Supplied in a blow moulded case
 - Torque range from 13-107Nm
 
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
13.5N-m to 108.5N-m
Drive Size - Imperial
3/8"
Product Range
Clarke International - Reversible Torque Wrenches
Torque Range ft-lb
10ft-lb to 80ft-lb
Drive Size - Metric
-
Overall Length
280mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84