Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPRO236
Order Code3377033
Product RangeClarke International - Digital Torque Wrenches
Also Known AsGTIN UPC EAN: 5016086230588
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €148.510 | 
Price for:Each
Minimum: 1
Multiple: 1
€148.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPRO236
Order Code3377033
Product RangeClarke International - Digital Torque Wrenches
Also Known AsGTIN UPC EAN: 5016086230588
Torque Tool StyleWrench
Torque Range ft-lb2.24ft-lb to 30.34ft-lb
Torque Range N-m10N-m to 135N-m
Drive Size - Metric-
Drive Size - Imperial3/8"
Overall Length490mm
Product RangeClarke International - Digital Torque Wrenches
SVHCNo SVHC (25-Jun-2025)
Product Overview
High accuracy digital torque wrench great for tightening bolts and nuts to a desired torque value. Reversible ratchet head allows for both forward and reverse torque readings. Large LCD display shows selectable units Nm, lb-in, lb-ft or kg-m. Supplied in a storage case.
- Target torque value preset and audible alarm
 - Low battery indicator
 - Chrome plated
 - Soft grip handle
 - Calibrated to BS EN ISO6789
 
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
10N-m to 135N-m
Drive Size - Imperial
3/8"
Product Range
Clarke International - Digital Torque Wrenches
Torque Range ft-lb
2.24ft-lb to 30.34ft-lb
Drive Size - Metric
-
Overall Length
490mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.066