Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPRO238
Order Code3376937
Also Known AsGTIN UPC EAN: 5016086230601
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €62.870 | 
Price for:Each
Minimum: 1
Multiple: 1
€62.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPRO238
Order Code3376937
Also Known AsGTIN UPC EAN: 5016086230601
Torque Tool StyleWrench
Torque Range ft-lb6.74ft-lb to 80.93ft-lb
Torque Range N-m30N-m to 360N-m
Drive Size - Metric-
Drive Size - Imperial1/2"
Overall Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Converts a standard 1/2" square drive to an electronic torque wrench. Ideal for tightening bolts & nuts to the desired torque value.
- Torque range 30 – 360Nm
 - Large LCD digital display shows selectable units Nm, lb-in, lb-ft or kg-m
 - Target torque value preset & audible alarm
 - Low battery indicator
 - Calibrated to BS EN ISO6789
 - Supplied in a storage case
 
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
30N-m to 360N-m
Drive Size - Imperial
1/2"
Product Range
-
Torque Range ft-lb
6.74ft-lb to 80.93ft-lb
Drive Size - Metric
-
Overall Length
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5