Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPSV3A
Order Code3532746
Also Known AsGTIN UPC EAN: 5016086229100
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.920 |
Price for:Each
Minimum: 1
Multiple: 1
€67.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A heavy duty, dirty water pump for draining applications including pits, sumps, ditches, footings etc. Shifts both clean and dirty water including particles up to 35mm dia. Fitted with a float switch for automatic water level control.
- Made from tough, non-corrosive & rust proof materials
- Induction motor with overload protection
- Float switch for automatic water level control
- Integral carry handle
- Max head (lift height) 8m
- Pump outlet 38mm (1½”) BSP threaded pump outlet
- Supplied with elbow and outlet reducer adaptors
Technical Specifications
Operating Pressure Max
-
Current Rating
13A
Gas Type
-
Size
38mm Outlet Hose Connector
Size (mm)
-
Plug Type
UK Type G
Operating Voltage
230V
Flow Rate Max
133l/min
Power Rating
400W
Head Height Max
8m
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84137021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1