Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPSV4A
Order Code3532747
Also Known AsGTIN UPC EAN: 5016086229117
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €97.030 |
Price for:Each
Minimum: 1
Multiple: 1
€97.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPSV4A
Order Code3532747
Also Known AsGTIN UPC EAN: 5016086229117
Operating Pressure Max-
Operating Voltage230V
Current Rating13A
Flow Rate Max216l/min
Gas Type-
Power Rating750W
Size38mm Outlet Hose Connector
Head Height Max8m
Size (mm)-
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
A heavy duty, dirty water pump for draining applications including pits, sumps, ditches, footings etc. Shifts both clean and dirty water including particles up to 35mm dia. Fitted with a float switch for automatic water level control.
- Made from tough, non-corrosive & rust proof materials
- Induction motor with overload protection
- Float switch for automatic water level control
- Integral carry handle
- Max head (lift height) 8m
- Pump outlet 1½” BSP threaded pump outlet
- Supplied with elbow and outlet reducer adaptors
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Operating Pressure Max
-
Current Rating
13A
Gas Type
-
Size
38mm Outlet Hose Connector
Size (mm)
-
Plug Type
UK Type G
Operating Voltage
230V
Flow Rate Max
216l/min
Power Rating
750W
Head Height Max
8m
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84137021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6