Print Page
Image is for illustrative purposes only. Please refer to product description.
202 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.100 |
10+ | €3.760 |
100+ | €3.040 |
250+ | €2.780 |
500+ | €2.510 |
1000+ | €2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8113
Order Code2931096
Current Rating5A
Pin Diameter-
Barrel Length13mm
Connector MountingCable Mount
Contact Termination TypePush Lock
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating12VDC
Product Range-
SVHCTo Be Advised
Product Overview
The CLB-JL-8113 from Clever Little Box is a 2.5x5.5mm DC Jack plug to 2x Cable terminal adaptor.
- Makes a quick solderless connection
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
12VDC
SVHC
To Be Advised
Current Rating
5A
Barrel Length
13mm
Contact Termination Type
Push Lock
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449