Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.610 | 
| 10+ | €3.400 | 
| 100+ | €2.740 | 
| 250+ | €2.500 | 
| 500+ | €2.260 | 
| 1000+ | €2.210 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8118
Order Code2931098
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeScrew
Barrel Inner Diameter5.5mm
Barrel Outer Diameter10mm
Voltage Rating12V
Product Range-
SVHCTo Be Advised
Product Overview
DC socket to 2x screw terminal connector
- Makes a quick solderless connection
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
5.5mm
Voltage Rating
12V
SVHC
To Be Advised
Current Rating
5A
Barrel Length
-
Contact Termination Type
Screw
Barrel Outer Diameter
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072