Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.890 |
| 10+ | €5.130 |
Price for:Each
Minimum: 1
Multiple: 1
€6.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8144
Order Code2931110
Inter Series Connector AUSB A
Convert From Positions4Ways
Convert From GenderPlug
Inter Series Connector BStereo - 2.5mm
Convert To Positions4Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Product Overview
- Voltage rating 5VDC
- Current rating 1A
- Contact resistance 30mohm max.
- Insulating resistance min. 10Mohm/300VDC
- Operating temperature range -40°C to +85°C
Technical Specifications
Inter Series Connector A
USB A
Convert From Gender
Plug
Convert To Positions
4Ways
Product Range
-
Convert From Positions
4Ways
Inter Series Connector B
Stereo - 2.5mm
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025