Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.890 |
10+ | €5.130 |
Price for:Each
Minimum: 1
Multiple: 1
€6.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8146
Order Code2931112
Inter Series Connector AUSB Micro
Convert From Positions4Ways
Convert From GenderPlug
Inter Series Connector BStereo - 2.5mm
Convert To Positions4Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Product Overview
- Voltage rating 5VDC
- Current rating 1A
- Contact resistance 30mohm max.
- Insulating resistance min. 10Mohm/300VDC
- Operating temperature range -40°C to +85°C
Technical Specifications
Inter Series Connector A
USB Micro
Convert From Gender
Plug
Convert To Positions
4Ways
Product Range
-
Convert From Positions
4Ways
Inter Series Connector B
Stereo - 2.5mm
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025