Print Page
Image is for illustrative purposes only. Please refer to product description.
257 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.809 |
50+ | €0.617 |
100+ | €0.602 |
250+ | €0.533 |
500+ | €0.499 |
1500+ | €0.489 |
Price for:Each
Minimum: 10
Multiple: 10
€8.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL53
Order Code2381876
Technical Datasheet
Inter Series Connector ADC Power - 2.1mm
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BTerminal Block
Convert To Positions2Ways
Convert To Gender-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CLB-JL53 is a 2-pin DC 2.1 x 5.5mm Female to Terminal Block Adapter with nickel plating.
Applications
Industrial
Technical Specifications
Inter Series Connector A
DC Power - 2.1mm
Convert From Gender
Receptacle
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Terminal Block
Convert To Gender
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072