Print Page
Image is for illustrative purposes only. Please refer to product description.
365 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.944 |
50+ | €0.720 |
100+ | €0.702 |
250+ | €0.622 |
500+ | €0.582 |
1500+ | €0.570 |
Price for:Each
Minimum: 10
Multiple: 10
€9.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JLR59-1
Order Code2381879
Technical Datasheet
Inter Series Connector ARCA / Phono
Convert From Positions-
Convert From GenderPlug
Inter Series Connector BTerminal Block
Convert To Positions2Ways
Convert To Gender-
Product Range-
Technical Specifications
Inter Series Connector A
RCA / Phono
Convert From Gender
Plug
Convert To Positions
2Ways
Product Range
-
Convert From Positions
-
Inter Series Connector B
Terminal Block
Convert To Gender
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618