Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.160 |
10+ | €20.010 |
25+ | €18.740 |
100+ | €15.450 |
250+ | €15.140 |
500+ | €14.830 |
Price for:Each
Minimum: 1
Multiple: 1
€25.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT01-03CA0203
Order Code1867762
Technical Datasheet
Inter Series Connector ADisplayPort
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- DisplayPort to HDMI cable type adaptor
- Compliant with DisplayPort Interoperability specification V1.1a
- Support full DisplayPort link training
- Compliant with HDMI 1.3a specification up to 2.25 Gbps.
- PC: VGA, SVGA, XGA, SXGA & UXGA resolution
- HDTV: 480i, 576i, 480p, 576p, 1080i & 1080p resolution
- Lead length: 100mm
Contents
Adaptor only
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173