Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.310 |
| 10+ | €19.340 |
| 25+ | €18.110 |
| 100+ | €14.930 |
| 250+ | €14.630 |
| 500+ | €14.330 |
Price for:Each
Minimum: 1
Multiple: 1
€24.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCVT02-03CA0202
Order Code1867766
Technical Datasheet
Inter Series Connector A-
Convert From Positions-
Convert From GenderPlug
Inter Series Connector B-
Convert To Positions-
Convert To GenderPlug
Product Range-
Product Overview
The CVT02-03CA0202 is an Inter series Adaptor with mini DisplayPort to HDMI (100mm cable) connections. It supports VGA, SVGA, XGA, SXGA and UXGA PC, 480i, 576i, 480p, 576p, 1080i and 1080p HDTV.
- Compliant with DisplayPort interoperability specification V1.1
- Support full DisplayPort link training
- Compliant with HDMI 1.3a specification up to 2.25Gbps
- ESD protect
- 64μA Standby mode current
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Plug
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
-
Convert To Gender
Plug
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751