Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
10+ | €2.040 |
100+ | €1.620 |
250+ | €1.520 |
500+ | €1.390 |
1000+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoSTA-TSL001
Order Code1867788
Technical Datasheet
Audio Video Connector A-
Audio Video Connector BStereo Receptacle - 3.5mm
Product Range-
Product Overview
The STA-TSL001 is a Toslink to 3.5mm Jack Adaptor to enable easy connectivity.
- Offers reliable signal transfer
Applications
Audio
Technical Specifications
Audio Video Connector A
-
Product Range
-
Audio Video Connector B
Stereo Receptacle - 3.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175