Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoBS300LLL
Order Code147212
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.670 |
Price for:Each
Minimum: 1
Multiple: 1
€19.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoBS300LLL
Order Code147212
Technical Datasheet
Plier StyleFlat Nose
Overall Length150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BS300LLL is a snipe Nose Pliers with square jaws internally smoothed by grinding. The plastic handle is shaped to have a comfortable and firm grip. The hinge is made to open and close the tool easily, it has not an excessive lateral play that could damage the functional of the tool. The beaks of the nipper can join together. The tool is without flash or sharp border so it can be used with safety, it is subject to a treatment of burnishing to assure a superficial protection.
- Hardness of the steel is 55 HRC
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074