Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoBS3058
Order Code147208
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.740 |
Price for:Each
Minimum: 1
Multiple: 1
€23.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoBS3058
Order Code147208
Technical Datasheet
Cutter TypeSide
Overall Length127mm
Cut TypeSemi Flush
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range-
Product Overview
The BS3058 is a very heavy semi-clean Cut Nipper for the cutting of steel wires up to Ø1.5mm. The handle is shaped to have a comfortable and firm grip, they are in plastic. The hinge is made to open and close the tool easily, it has not an excessive lateral play that could damage the functional of the tool. The beaks of the nipper can join together. The hardness of the steel is 55 HRC. The tool is without flash or sharp border so it can be used with safety, it is subject to a treatment of burnishing to assure a superficial protection.
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
127mm
Cutting Capacity Max
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098