Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30100X
Order Code2759212
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.860 |
10+ | €8.830 |
25+ | €7.550 |
100+ | €7.040 |
250+ | €6.900 |
500+ | €6.760 |
Price for:Each
Minimum: 1
Multiple: 1
€11.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30100X
Order Code2759212
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions10Ways
OrientationHorizontal
Contact Material-
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30100x is a plain-hole Dual USB 2.0 sockets in an XLR panel mount shell. It is perfect for developing custom I/O configurations for wall-plates and rack panels. Can be mounted from the front or back.
- Output connection header pins
- Mount from front or back
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
10Ways
Contact Material
-
Product Range
-
USB Standard
USB 2.0
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010092