Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30105X
Order Code2766199
Technical Datasheet
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.360 |
| 10+ | €13.420 |
| 25+ | €12.030 |
| 100+ | €11.830 |
| 250+ | €11.590 |
| 500+ | €11.360 |
Price for:Each
Minimum: 1
Multiple: 1
€18.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30105X
Order Code2766199
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
OrientationVertical
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CP30105X is a plain-hole Dual USB 3.0 sockets in an XLR panel mount shell. It is perfect for developing custom I/O configurations for wall-plates and rack panels. Can be mounted from the front or back.
- Dimensions (HxW): 31x26mm
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
9Ways
Contact Material
-
Product Range
-
USB Standard
USB 3.0
Orientation
Vertical
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021