Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30110
Order Code2431945
Product RangeFT Series
Technical Datasheet
124 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.350 |
10+ | €7.710 |
25+ | €6.590 |
100+ | €6.140 |
250+ | €6.020 |
500+ | €5.890 |
Price for:Each
Minimum: 1
Multiple: 1
€10.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30110
Order Code2431945
Product RangeFT Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
Product RangeFT Series
Contact MaterialZinc
Contact PlatingNickel Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed to accommodate the integration of USB2 data feeds into professional equipment for broadcast, lighting and audio applications.
- No soldering, no punch terminations, just use the standard cable
- Front or rear mounting
- Rugged Zinc/Nickel metal XLR housing
- Panel cutout: Ø23.6mm
- Colour: Silver
Applications
Industrial
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
FT Series
Contact Plating
Nickel Plated Contacts
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
Zinc
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CP30110
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401