Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30117
Order Code2617738
Product RangeFT Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.980 |
10+ | €7.220 |
100+ | €5.750 |
250+ | €5.640 |
500+ | €5.520 |
1000+ | €5.410 |
Price for:Each
Minimum: 1
Multiple: 1
€9.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30117
Order Code2617738
Product RangeFT Series
Technical Datasheet
Inter Series Connector AIEEE-1394 Firewire
Convert From Positions4Ways
Convert From GenderReceptacle
Inter Series Connector BIEEE-1394 FireWire
Convert To Positions4Ways
Convert To GenderReceptacle
Product RangeFT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed to accommodate the integration of IEEE-1394 Firewire signals feeds into professional equipment for broadcast, lighting and audio applications.
- No soldering, no punch terminations, just use the standard cable
- Front or rear mounting
- Rugged Zinc/Nickel metal XLR housing
- Panel cutout: Ø23.6mm
- Colour: Silver
Applications
Industrial
Technical Specifications
Inter Series Connector A
IEEE-1394 Firewire
Convert From Gender
Receptacle
Convert To Positions
4Ways
Product Range
FT Series
Convert From Positions
4Ways
Inter Series Connector B
IEEE-1394 FireWire
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937