Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30150
Order Code2759208
Product RangeRack Patch Panel CP Series
Technical Datasheet
4 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.480 |
5+ | €24.950 |
10+ | €23.160 |
25+ | €21.990 |
50+ | €21.550 |
100+ | €21.110 |
Price for:Each
Minimum: 1
Multiple: 1
€29.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30150
Order Code2759208
Product RangeRack Patch Panel CP Series
Technical Datasheet
Connector TypeUnloaded XLR
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product RangeRack Patch Panel CP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30150 1U XLR Feedthrough Connector Rack Mounting Patch Panel from Cliff Electronic Components is unloaded with 16 x 24mm diameter holes to accept XLR-format feedthrough connectors. Features four plain 3.2mm diameter mounting holes. Supplied with a connector labelling strip located on the front and a cable strain-relief bar is fitted at the rear. This pre-assembled panel simplifies and speeds up system assembly time, reduces system size and saves space.
- Unloaded 1U 19" XLR rack mounting patch panel for feedthrough connectors
- Contains 16 holes of 24mm diameter
- Includes a cable strain relief bar fitted at the rear
- Connector labelling strip on front for easy identification
- Fits to rack via plain holes
- Black finish
- Simplifies and speeds up system assembly time, reduces system size and saves space
Applications
Sound & Video, Broadcast, Lighting, Marine, Manufacturing, Medical, Military, Industrial, Instrumentation, Rail
Technical Specifications
Connector Type
Unloaded XLR
LAN Category
-
Product Range
Rack Patch Panel CP Series
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1