Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30172
Order Code2817895
Product RangeRack Patch Panel CP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €180.530 |
5+ | €168.290 |
10+ | €164.920 |
25+ | €161.560 |
50+ | €158.190 |
100+ | €154.830 |
Price for:Each
Minimum: 1
Multiple: 1
€180.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30172
Order Code2817895
Product RangeRack Patch Panel CP Series
Technical Datasheet
Connector TypeRJ45
No. of Ports16Ports
LAN CategoryCat6
Rack U Height1U
Product RangeRack Patch Panel CP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1U rack mounting panel loaded with 16 x CAT6 RJ45 connectors
- #4-40 holes
- Supplied with a cable strain-relief bar and paper identification strip
- Front mounted
Applications
Sound & Video, Broadcast, Lighting, Marine, Manufacturing, Medical, Military, Industrial, Instrumentation, Rail
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
Rack Patch Panel CP Series
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.732097