Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30174
Order Code2847936
Product RangeRack Patch Panel CP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €205.890 |
| 5+ | €191.930 |
| 10+ | €188.090 |
| 25+ | €184.250 |
| 50+ | €180.410 |
| 100+ | €176.580 |
Price for:Each
Minimum: 1
Multiple: 1
€205.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30174
Order Code2847936
Product RangeRack Patch Panel CP Series
Technical Datasheet
Connector TypeHDMI A-A
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product RangeRack Patch Panel CP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CP30174 1U XLR Feedthrough Connector Rack Mounting Patch Panel from Cliff Electronic Components is loaded with 16 x HDMI A to HDMI A connectors. Front mount design with four M3x0.50 mounting holes. Supplied with a connector labelling strip located on the front and a cable strain-relief bar is fitted at the rear. This pre-assembled panel simplifies and speeds up system assembly time, reduces system size, manufacturing time, and component count and cost.
- 1U 19" XLR feedthrough connector rack mounting patch panel loaded with 16 x HDMI A to HDMI A connectors
- Includes a cable strain relief bar fitted at the rear
- Connector labelling strip on front for easy identification
- Front mounted
- Fits to rack via M3 holes
- Black finish
- Simplifies and speeds up system assembly time and saves space
- Reduces system size, manufacturing time, component count and costs
Applications
Sound & Video, Broadcast, Lighting, Marine, Manufacturing, Medical, Military, Industrial, Instrumentation, Rail
Technical Specifications
Connector Type
HDMI A-A
LAN Category
-
Product Range
Rack Patch Panel CP Series
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9