Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30184
Order Code2978017
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €173.420 |
| 5+ | €161.660 |
| 10+ | €158.430 |
| 25+ | €155.190 |
| 50+ | €151.960 |
| 100+ | €148.730 |
Price for:Each
Minimum: 1
Multiple: 1
€173.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30184
Order Code2978017
Technical Datasheet
Connector TypeBNC Coaxial
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1U Panel loaded with 16x 50Ω insulated BNC connectors. M3 Holes. Front mounted.
Technical Specifications
Connector Type
BNC Coaxial
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9