Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30200G
Order Code2491558
Product RangeFT Series
Technical Datasheet
198 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.200 |
| 10+ | €9.090 |
| 25+ | €7.760 |
| 100+ | €7.230 |
| 250+ | €7.090 |
| 500+ | €6.940 |
Price for:Each
Minimum: 1
Multiple: 1
€12.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30200G
Order Code2491558
Product RangeFT Series
Technical Datasheet
No. of Contacts19Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationFeed Through
Contact PlatingGold Plated Contacts
Connector Body Material-
Product RangeFT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CP30200G is a 19-contact HDMI A female to HDMI A feed-through Jack perfect for developing custom I/O configurations for wall-plates, rack panels etc. This FT series connector fits within a standard XLR panel cut-out and use common cabling for front and back connections. No soldering, no punch terminations, just the standard cable for that particular connector style.
- No soldering, no punch terminations, just use the standard cable
- Mount from the front or back
- Low rear profile accommodates the tightest “behind the panel” spaces
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
FT Series
Gender
Jack
Contact Termination
Feed Through
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009