Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30205NM3B
Order Code2843013
Product RangeFT Series
Technical Datasheet
133 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.620 |
10+ | €12.880 |
25+ | €11.960 |
100+ | €11.350 |
250+ | €11.120 |
500+ | €10.900 |
Price for:Each
Minimum: 1
Multiple: 1
€17.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30205NM3B
Order Code2843013
Product RangeFT Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
Product RangeFT Series
Contact Material-
Contact Plating-
Product Overview
The CP30205NM3B USB 3.0 A to USB 3.0 A feed through data connector with black metal frame fits into cut-outs for the industry-standard XLR connector format and features threaded M3 mounting holes, facilitating simple panel assembly, without the need for securing nuts and washers.
- Double-sided, with a connector on back and front -- no wire tails at back
- M3 threaded mounting holes for quick and easy rear panel mounting
- Facilitates simple panel assembly without need for securing nuts and washers
- Fits into cut-outs for industry-standard XLR connector format
- Black Metal Frame
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial, Instrumentation, Audio, Video & Vision, Broadcast, Lighting
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
FT Series
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03