Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30205NMB
Order Code3490600
Product RangeFT Series
Technical Datasheet
80 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.100 |
| 10+ | €12.500 |
| 25+ | €11.600 |
| 100+ | €11.010 |
| 250+ | €10.790 |
| 500+ | €10.570 |
Price for:Each
Minimum: 1
Multiple: 1
€17.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30205NMB
Order Code3490600
Product RangeFT Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
Product RangeFT Series
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Black Metal FT Series of true feed through connectors are perfect for developing custom I/O configurations for wall-plates, rack panels, etc. Fit within a standard XLR panel cutout, and uses common cabling for front and back connections.
- No soldering, no punch terminations, just use the standard cable
- Mount from the front or back
- Low rear profile accommodates the tightest “behind the panel” spaces
Applications
Industrial
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
FT Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004