Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30212X
Order Code3490608
Product RangeFT
Technical Datasheet
515 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.470 |
10+ | €17.150 |
25+ | €15.380 |
100+ | €13.910 |
250+ | €13.630 |
Price for:Each
Minimum: 1
Multiple: 1
€23.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30212X
Order Code3490608
Product RangeFT
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions48Ways
OrientationVertical
Contact Material-
Contact Plating-
Product RangeFT
Technical Specifications
USB Connector Type
USB Type C
No. of Positions
48Ways
Contact Material
-
Product Range
FT
USB Standard
-
Orientation
Vertical
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004