Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30229M
Order Code3357748
Product RangeFT Series
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.440 |
10+ | €9.600 |
25+ | €8.550 |
100+ | €7.970 |
250+ | €7.810 |
500+ | €7.650 |
Price for:Each
Minimum: 1
Multiple: 1
€13.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30229M
Order Code3357748
Product RangeFT Series
Technical Datasheet
D Sub Connector AHigh Density D Sub
Convert From GenderReceptacle
Convert From Positions15Ways
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions15Ways
Product RangeFT Series
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30229M from CLIFF is a 15-Pin VGA socket to 5-Pin VGA socket feedthrough connector.
- Front mounted onto 1U panels
- Supplied in 3 parts for easy assembly
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
15Ways
Convert To Gender
Receptacle
Product Range
FT Series
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
High Density D Sub
Convert To Positions
15Ways
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023