Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30711M
Order Code3703078
Product RangeDual Entry Feed Through Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.930 |
10+ | €16.750 |
25+ | €15.020 |
100+ | €14.770 |
250+ | €14.470 |
500+ | €14.180 |
Price for:Each
Minimum: 1
Multiple: 1
€22.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30711M
Order Code3703078
Product RangeDual Entry Feed Through Series
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Plug
USB Standard-
IP Rating-
Product RangeDual Entry Feed Through Series
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CP30711M is a dual Entry USB Type C socket to Type C plug slim feedthrough connector, designed to accommodate professional equipment.
- Fits standard rectangular cutout
- Front or rear mounting through the panel
- No soldering or punch termination
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
-
Product Range
Dual Entry Feed Through Series
Contact Plating
-
USB Connector Convert To
USB Type C Plug
IP Rating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004