Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30788MB3
Order Code4155690
Product RangeDual Slim 8K FeedThrough Series
Technical Datasheet
58 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.450 |
| 10+ | €10.910 |
| 25+ | €9.550 |
Price for:Each
Minimum: 1
Multiple: 1
€14.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30788MB3
Order Code4155690
Product RangeDual Slim 8K FeedThrough Series
Technical Datasheet
Audio Video Connector AHDMI Receptacle
Audio Video Connector BHDMI Receptacle
Product RangeDual Slim 8K FeedThrough Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fits standard rectangular cutout
- Front or rear mounting through the panel
- No soldering or punch termination. Use standard cable for each connector style
- Low rear profile
- Dimension: 35.5x19x31mm
Technical Specifications
Audio Video Connector A
HDMI Receptacle
Product Range
Dual Slim 8K FeedThrough Series
Audio Video Connector B
HDMI Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021