Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6814761W
Order Code2777045
Technical Datasheet
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.780 |
10+ | €4.200 |
100+ | €3.190 |
250+ | €3.130 |
500+ | €3.070 |
1000+ | €3.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6814761W
Order Code2777045
Technical Datasheet
Connector to Connector2.1mm DC Power Plug to Free End
Connector Type A2.1mm Locking DC Plug
Cable Length - Imperial6.6ft
Connector Type BFree End
Cable Length - Metric2m
Jacket ColourWhite
Product Range-
Technical Specifications
Connector to Connector
2.1mm DC Power Plug to Free End
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Product Range
-
Connector Type A
2.1mm Locking DC Plug
Connector Type B
Free End
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FC6814761W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3