Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684204R
Order Code2726661
Product RangeFiber Optic Data Link
Also Known AsORJ-4
Technical Datasheet
48 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.580 | 
| 10+ | €4.060 | 
| 100+ | €3.080 | 
| 250+ | €3.030 | 
| 500+ | €2.970 | 
| 1000+ | €2.910 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684204R
Order Code2726661
Product RangeFiber Optic Data Link
Also Known AsORJ-4
Technical Datasheet
Fibre Optic Connector TypeFC
Fibre Type-
Fibre Diameter-
Connector Body MaterialNylon (Polyamide) Body
Product RangeFiber Optic Data Link
SVHCNo SVHC (21-Jan-2025)
Product Overview
The light receiving unit is a standard-package product with connector and opto-electric component packaged with PD and I/V amplifier IC. The function of unit changes the light signal into electric signal.
- High PD sensitivity for red light
- High speed up to 16 Mbps
- +3 to +5V power source
- Low power consumption and current dissipation
- Input signal is TTL compatible
Applications
Industrial, Audio
Technical Specifications
Fibre Optic Connector Type
FC
Fibre Diameter
-
Product Range
Fiber Optic Data Link
Fibre Type
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005