Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684205T
Order Code2991609
Technical Datasheet
683 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.560 |
10+ | €1.830 |
100+ | €1.330 |
250+ | €1.230 |
500+ | €1.170 |
1000+ | €1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€2.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684205T
Order Code2991609
Technical Datasheet
Fibre Optic Connector TypeTosLink
Fibre Type-
Fibre Diameter-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range-
Product Overview
The FCR684205T is a right angle PCB single optical transmitter Jack with self tapping hole for panel mounting, hinged shutter. This OTJ-5 series jack with plastic body, nylon 66 shutter. It conforms to the EIAJ standard CP-1201 for digital audio interfaces including fibre-optical inter-connections. It is virtually unaffected by noise when transmitting signals between digital audio equipment, enabling high-quality audio recording and high speed signal receiving. It continues to be adopted as a virtual standard in portable audio equipment.
- 5.9N Minimum, 39.2N maximum insertion force
- -20 to 70°C Maximum operating temperature
- Supply Voltage: -0.5 to 7V maximum
- Input Voltage: -0.5 to +0.5V maximum
- Operating Temperature: -20°C to 70°C maximum
- Storage Temperature: -30°C to 80°C maximum
- Soldering Temperature: 260°C maximum
Technical Specifications
Fibre Optic Connector Type
TosLink
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035