Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.940 |
| 5+ | €4.750 |
| 10+ | €4.510 |
| 20+ | €4.350 |
Price for:Each
Minimum: 1
Multiple: 1
€4.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7942
Order Code2429976
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max25mm
Insulator ColourGreen
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FCR7942 is a green Crocodile Clip.
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
25mm
Product Range
-
Current Rating
10A
Insulator Colour
Green
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FCR7942
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014