Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.600 |
10+ | €2.430 |
100+ | €1.770 |
250+ | €1.650 |
500+ | €1.620 |
1000+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFE6935
Order Code2309485
Product Range-
No. of Contacts2 Contact
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialComposite Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Push-fit speaker terminals
- Terminals are sprung to ensure a tight connection and quick release
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
2 Contact
Connector Mounting
Panel Mount
Connector Body Material
Composite Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804